Microchip MIC2505-1YM

MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2 A High-Side Switch - SOIC-8
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2505-1YM.

SHENGYU ELECTRONICS

Datasheet24 pages10 years ago

element14 APAC

Microchip

Electro Sonic

iiiC

Inventory History

3 month trend:
+40.74%

CAD Models

Download Microchip MIC2505-1YM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-17
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMIC2505-2YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
MicrochipMIC2505YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
MicrochipMIC2544-1YM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin SOIC
MicrochipMIC2505BM-TR
MIC2505 Series 7.5 V 50 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
InfineonAUIPS7091GTR
AUIPS7091 Series 1 Channel 5.5 V 230 mOhm SMT High Side Power Switch - SOIC-8, SOIC 8N, RoHS
MicrochipMIC2505BM
USB Power SW Hi Side/DIST Single 2.7V to 7.5V 4A 8-Pin SOIC Tube

Descriptions

Descriptions of Microchip MIC2505-1YM provided by its distributors.

MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2 A High-Side Switch - SOIC-8
USB Power SW Hi Side/DIST Single 7.5V 4A 8-Pin SOIC Tube
Fully Integrated High-Side Switch (Single 2Amp)
IC, HIGH SIDE POWER SWITCH, 7.5V, 8-SOIC
Microchip USBSwitching power supply chip, 7.5 VPower, 8Pin
2.7V~7.5V 30mΩ 2A SOP-8 Power Distribution Switches ROHS
IC PWR SWITCH N-CHAN 1:1 8SOIC
IC,CURNT LIMTD SW,2A,N-CH,8SOI
IC, SWITCH, HI-SIDE, SM, SNGL 2A; Power Load Switch Type: High Side; Input Voltage: 7.5V; Current Limit: 4A; On State Resistance: 0.03ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 2505; Device Type: MOSFET; Driver Case Style: SOIC; Operating Temperature Range: -40°C to +85°C; Output Current: 2A; Output Current + Max: 2A; Supply Voltage: 2.7V; Supply Voltage Min: 2.7V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2505-1YM.