Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIPS7091GTR

AUIPS7091 Series 1 Channel 5.5 V 230 mOhm SMT High Side Power Switch - SOIC-8, SOIC 8N, RoHS

$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIPS7091GTR.

IHS

Datasheet19 pages14 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+35.18%

CAD Models

Download Infineon AUIPS7091GTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipMIC2505YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
MicrochipMIC2505-2YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
MicrochipMIC2505-1YM
MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2 A High-Side Switch - SOIC-8
MicrochipMIC2505BM
IC PWR SWITCH N-CHAN 1:1 8SOIC Power Switch/Driver 1:1 N-Channel 2A 8-SOIC
MicrochipMIC2505BM-TR
MIC2505 Series 7.5 V 50 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8
Power Switch Hi Side 1-OUT 1.5A 0.075Ohm Automotive 8-Pin SOIC N T/R, SOIC 8N, RoHS

Descriptions

Descriptions of Infineon AUIPS7091GTR provided by its distributors.

AUIPS7091 Series 1 Channel 5.5 V 230 mOhm SMT High Side Power Switch - SOIC-8, SOIC 8N, RoHS
Power Load Distribution Switch IC, High Side, 1 Output, 5.5 V in, 5 A, 0.08 ohm, SOIC-8
Infineon High side switching power supply chip, AUIPS7091series, 5.5 VPower, 1output, 8Pin
Tube IPS7091PBF Current Limiting (Fixed) Open Load Detect Over Temperature SINK power distribution switch 4.9mm 6V 45mus 2A
Benefits: Short-circuit protection; Over-temperature protection; Digital diagnostic; Open load detection; Reverse battery protection; 12V and 24V application | Target Applications: Braking
POWER LOAD SWITCH, AEC-Q100, SOIC-8; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 5A; On State Resistance: 0.08ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: -; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIPS7091G
  • SP001514878