onsemi FPAM30LH60

MODULE SPM 600V 30A S32EA / IPM IGBT 600V 30A 32-Pin SPM32-EA Tube
$ 20.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FPAM30LH60.

Master Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
-76.26%

CAD Models

Download onsemi FPAM30LH60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans IGBT Module N-CH 600V 50A 135000mW 32-Pin SPM32-EA Rail
Analog DevicesMAX7219CNG+
MAX7219 Series 5.5 V 330 mA Through Hole 8-Digit LED Display Driver - DIP-24
Analog DevicesMAX7221CNG+
LED Driver 64 Segment 330000uA Supply Current 24-Pin PDIP N / IC DRVR DSPLY LED 8DIG 24-DIP
Analog DevicesMAX7219ENG+
MAX7219 Series 5.5 V 5 mA Surface Mount LED Display Driver - PDIP-24
onsemiLV8772-E
IC MTR DRV BIPOLAR 0-5.5V 28HDIP / Bipolar Motor Driver BiCDMOS Parallel 28-HDIP
onsemiLV8773-E
LV8773 Series 36 V 2 A 3 W Dual Ch PWM Stepping Motor Driver - DIP-28H

Descriptions

Descriptions of onsemi FPAM30LH60 provided by its distributors.

MODULE SPM 600V 30A S32EA / IPM IGBT 600V 30A 32-Pin SPM32-EA Tube
PFC Intelligent Power Module, 600V, 30A
FPAM30LH60 Series 600 V 30 A PFC SPM® 2 Series for 2-Phase Interleaved PFC
Power Factor Controller, Voltage-mode, 20kHz Switching Freq-Max, PDMA32
RAIL/600V, 30A INTERLEAVED PFC MODULE
DIP-32 AC-DC Controllers & Regulators ROHS
onsemi PFC, S32EA, , 32, 20 kHz, +125 ¡ãC
The FPAM30LH60 is a PFC SPM® 2 module providing a fully-featured, high-performance Interleaved PFC (Power Factor Correction) input power stage for consumer, medical, and industrial applications. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockout, over-current shutdown, thermal monitoring, and fault reporting. These modules also feature a fullwave rectifier and high-performance output diodes for additional space savings and mounting convenience.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd