onsemi LV8773-E

LV8773 Series 36 V 2 A 3 W Dual Ch PWM Stepping Motor Driver - DIP-28H
$ 4.329
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8773-E.

Farnell

Datasheet14 pages13 years ago

Newark

Inventory History

3 month trend:
-1.26%

CAD Models

Download onsemi LV8773-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

onsemiLV8772-E
IC MTR DRV BIPOLAR 0-5.5V 28HDIP / Bipolar Motor Driver BiCDMOS Parallel 28-HDIP
onsemiLB11983-E
3-Phase Sensorless Motor Driver
onsemiLB11847-E
PWM Current Control Type Stepping Motor Driver
onsemiLB1946-E
PWM Current Control Stepping Motor Driver
STMicroelectronicsL6229N
L6229 Series DMOS Fully Integrated 3 Phase Brushless DC Motor Driver - PDIP 24
STMicroelectronicsL6225N
STMicroelectronics DC Brushed Motor Driver, Dual H-Bridge Output, PDIP Package

Descriptions

Descriptions of onsemi LV8773-E provided by its distributors.

LV8773 Series 36 V 2 A 3 W Dual Ch PWM Stepping Motor Driver - DIP-28H
Stepping Motor Driver, PWM, Constant Current Control
Stepper Motor Driver 28-Pin DIP28HC
9V~32V BiCDMOS Brushed DC Bipolar motor 0V 5.5V Parallel Control and Power Stage,Driver - Fully Integrated HDIP-28 Through hole mounting 26.75mm*11.2mm*4mm
DRIVER, MOTOR, 2CH, 32V, 28DIP; Motor Type:Stepper; No. of Outputs:2; Output Current:2A; Driver Case Style:DIP; No. of Pins:28; Supply Voltage Min:9V; Supply Voltage Max:32V; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-20°C to +85°C; Supply Voltage Range:9V to 32V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8773-E.
  • LV8773E
  • LV8773E.