onsemi FODM8801CR2

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM8801CR2.

Master Electronics

Datasheet11 pages5 years ago

Upverter

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
-68.91%

CAD Models

Download onsemi FODM8801CR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayTCMT1105
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
VishayTCMD1000
Optocoupler with transistor output; VISHAY; TCMD1000; 1; 35 V; 4; SOIC
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOISOLATOR 3.75KV TRANS 4-SO / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
ToshibaTLP290(SE
X36 PB-F PHOTOCOUPLER SO4 BULK / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of onsemi FODM8801CR2 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Avnet Japan
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOCOUPLER, 4-MFP, HI TEMP; No. of Channels:1; Isolation Voltage:3750V rms; Optocoupler Output Type:Phototransistor; Input Current:10mA; Opto Case Style:Mini-Flat; No. of Pins:4; MSL:MSL 1 - Unlimited; Current Transfer Ratio Max:400%; Current Transfer Ratio Min:200%
The OptoHiT™ FODM8801 is a first-of-its-kind phototransistor, utilizing Fairchild’s leading-edge, proprietary process technology to achieve high operating temperature characteristics, up to 125°C. The optocoupler consists of an aluminum gallium arsenide (AlGaAs) infrared light emitting diode (LED) optically coupled to a phototransistor, in a compact half pitch, mini-flat, 4-pin package. It delivers high current transfer ratio at very low input current. The input-output isolation voltage, VISO, is rated at 3750 VACRMS.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd