onsemi FODM452R2V

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin Mini-Flat T/R
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FODM452R2V.

IHS

Datasheet14 pages15 years ago
Datasheet12 pages3 years ago

onsemi

Master Electronics

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
-30.63%

Alternate Parts

Price @ 1000
$ 0.686
$ 1.176
$ 1.176
Stock
687,148
235,191
235,191
Authorized Distributors
6
6
6
Case/Package
-
SOP
SOP
Number of Pins
5
5
5
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
15 %
15 %
15 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
20 V
20 V
20 V
Output Current
-
-
-
Forward Voltage
1.8 V
1.8 V
1.8 V
Forward Current
25 mA
25 mA
25 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-09-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVOM453T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
ToshibaTLP109(E(O
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO
ToshibaTLP108(F)
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
VishayVOM452T
Optocoupler, Transistor Output, 1 Channel, SOP, 5 Pins, 25 mA, 3.75 kV, 20 %
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 20MBps
California Eastern LaboratoriesPS8101-F3-AX
OPTOISOLATOR 3.75KV TRANS 6SO / DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R

Descriptions

Descriptions of onsemi FODM452R2V provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin Mini-Flat T/R
5-Pin MFP High Speed Transistor Output Optocoupler
FODM452 Series Single Channel 20 V 3750 Vrms Transistor Optocoupler - MFP-5
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 1MBps
OPTOCOUPLER, 5-MFP, HI SPEED; No. of Channels:1; Isolation Voltage:3750V rms; Optocoupler Output Type:Transistor; Input Current:16mA; Opto Case Style:Mini-Flat; No. of Pins:5; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FODM452 and FODM453 optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. The devices are housed in a compact 5-pin mini flat package for optimum mounting density. The FODM453 features a high CMR rating for optimum common mode transient immunity.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FODM452R2V.