onsemi FOD8320V

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
$ 3.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD8320V.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Newark

Fairchild Semiconductor

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVOM452T
Optocoupler, Transistor Output, 1 Channel, SOP, 5 Pins, 25 mA, 3.75 kV, 20 %
VishayVOM453T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
California Eastern LaboratoriesPS9121-F3-AX
PS9121 Series Single Ch 7 V 15Mb/s 3750 Vrms Open Collector Photocoupler - SOP-5
California Eastern LaboratoriesPS8101-F3-AX
OPTOISOLATOR 3.75KV TRANS 6SO / DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
California Eastern LaboratoriesPS9117A-F3-AX
PS9117 Series Single Ch 7 V 10Mb/s 3750 Vrms Open Collector Photocoupler - SOP-5
VishayTCLT1109
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP

Descriptions

Descriptions of onsemi FOD8320V provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SOP Tube
High Noise Immunity, 2.5A Output Current, Gate Drive Optocoupler in Optoplanar® Wide Body SOP 5-Pin
RAIL / 2.5A Output Current, IGBT Drive Optocoupler
OPTOCOUPLER, GATE DRIVE, 5KV, SOIC-5;
MOSFET Output Optocouplers High Noise Immunity 2.5A Out Gate Drive
OPTOISO 5KV 1CH GATE DRIVER 5SOP
The FOD8320 is a 2.5A output current gate drive optocoupler, capable of driving medium power IGBT/MOSFETs. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high-performance power systems.It utilizes Fairchild’s coplanar packaging technology, Optoplanar®, and optimized IC design to achieve reliably high insulation voltage and high noise immunity.It consists of a aluminum gallium arsenide (AlGaAs) light-emitting diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The device is housed in a wide body 5-pin small outline plastic package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd