onsemi FOD8320R2

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD8320R2.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Arrow.cn

Inventory History

3 month trend:
-21.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVOM452T
Optocoupler, Transistor Output, 1 Channel, SOP, 5 Pins, 25 mA, 3.75 kV, 20 %
VishayVOM453T
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
California Eastern LaboratoriesPS9117A-AX
PS9117 Series Single Ch 7 V 10Mb/s 3750 Vrms Open Collector Photocoupler - SOP-5
California Eastern LaboratoriesPS8101-F3-AX
OPTOISOLATOR 3.75KV TRANS 6SO / DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
California Eastern LaboratoriesPS9113-AX
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOP Cut Tape
VishayTCLT1109
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP

Descriptions

Descriptions of onsemi FOD8320R2 provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
High Noise Immunity, 2.5A Output Current, Gate Drive Optocoupler in Optoplanar® Wide Body SOP 5-Pin
TAPE REEL / 2.5A Output Current, IGBT Drive Optocoupler
MOSFET Output Optocouplers Low Power Two-Input Logic Gate TinyLogic
OPTOCOUPLER, GATE DRIVE, 5KV, SOIC-5;
400ns 16V~30V 35kV/us DC SOP-5 Optocouplers - Logic Output ROHS
60ns 16V 400ns,400ns 30V DC 60ns SOP-5 , 3.95mm*9.2mm*2.65mm
optocoupler with IGBT Gate Drivers
OPTOISO 5KV 1CH GATE DRIVER 5SOP
The FOD8320 is a 2.5A output current gate drive optocoupler, capable of driving medium power IGBT/MOSFETs. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high-performance power systems.It utilizes Fairchild’s coplanar packaging technology, Optoplanar®, and optimized IC design to achieve reliably high insulation voltage and high noise immunity.It consists of a aluminum gallium arsenide (AlGaAs) light-emitting diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The device is housed in a wide body 5-pin small outline plastic package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd