onsemi FOD8163T

3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin
$ 1.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD8163T.

IHS

Datasheet16 pages4 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.95%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2015-07-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishaySFH6316T
Optocoupler Single Transistor-OUT 4000Vrms 8-Pin SOIC T/R
VishayIL217AT
Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
ToshibaTLP701A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine
ToshibaTLP701F
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SDIP SMD Magazine
ToshibaTLP705A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine

Descriptions

Descriptions of onsemi FOD8163T provided by its distributors.

3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin
Optocoupler Logic-Out Open Collector Logic-IN 1-CH 6-Pin SOP Tube
Logic Output Optocouplers 3.3V/5V Logic Gate Optocoupler
IC Output Optocoupler, 1-Element, 5000V Isolation
3V~5.5V 20kV/us DC SOP-6-6.8mm Optocouplers - Logic Output ROHS
OPTOCOUPLER, 10MBPS, 5KV, SSOP-6;
10Mbps 1 SOP-6 4.5mm*6.81mm*3.18mm
OPTOISO 5KV OPEN COLLECTOR 6SOP
Optocoupler, 10Mbps, 5Kv, Ssop-6; No. Of Channels:1 Channel; Isolation Voltage:5Kv; Data Rate:10Mbps; Optocoupler Case Style:Ssop; No. Of Pins:6Pins; Product Range:Fod8163 Series Rohs Compliant: Yes |Onsemi FOD8163T
The FOD8163 series is a 3.3 V / 5 V high-speed logic gate optocoupler with open-collector output, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages.The FOD8163 series utilizes stretched body package to achieve 8 mm creepage and clearance distances (FOD8163T), and optimized IC design to achieve reliably high-insulation voltage and high-noise immunity.The FOD8163 series consists of an aluminium gallium arsenide (AlGaAs) light emitting diode and an integrated high-speed photodetector. The output of the detector IC is an open collector schottky-clamped transistor. The electrical and switching characteristics are guaranteed over the extended industrial temperature range of -40°C to 100°C and a VCC range of 3 V to 5.5 V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd