onsemi FOD8012A

Optocoupler Drive Push-Pull 2-CH 3.6V/5.5V 1000V 8-Pin SOIC Tube
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD8012A.

Electro Sonic

Datasheet11 pages4 years ago

Upverter

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
+18.12%

CAD Models

Download onsemi FOD8012A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2015-07-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishayVO0661T
VO0661T Series Single Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
VishaySFH6755T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 20MBps
ToshibaTLP2161(F)
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 15MBps

Descriptions

Descriptions of onsemi FOD8012A provided by its distributors.

Optocoupler Drive Push-Pull 2-CH 3.6V/5.5V 1000V 8-Pin SOIC Tube
Logic IC Output Optocoupler, 1-Channel, 2-Element, 3750V Isolation, 1.875MBps
OPTOCOUPLER, DIGITAL, 3.75KV, SOIC-8; No. of Channels: 2 Channel; Isolation Voltage: 3.75kV; Data Rate: 15Mbps; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (27-Jun-2018)
OPTOISO 3.75KV 2CH PUSH PULL 8SO / Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 3750Vrms 2 Channel 20kV/µs CMTI 8-SOIC
The FOD8012A is a half duplex, bi-directional, highspeed logic gate Optocoupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes Fairchild’s patented coplanar packaging technology, Optoplanar®, and optimized IC design to achieve minimum 20 kV/μs Common Mode Noise Rejection (CMR) rating.This high-speed logic gate optocoupler is highly integrated with 2 optically coupled channels arranged in bi-directional configuration, and housed in a compact 8-pin small outline package. Each optocoupler channel consists of a high-speed AlGaAs LED driven by a CMOS buffer IC coupled to a CMOS detector IC. The detector IC comprises of an integrated photodiode, a high-speed trans-impedance amplifier and a voltage comparator with an output driver. The CMOS technology coupled to the high efficiency of the LED achieves low power consumption as well as very high speed (60 ns propagation delay, 15 ns pulse width distortion).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD8012A.