onsemi FOD4108V

Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing
$ 1.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD4108V.

onsemi

Datasheet16 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVO3062
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
VishayVO3052
VO3052 Series 600 V 5300 Vrms Phototriac Output Optocoupler - DIP-6
VishayVO4156H
OPTOISOLATOR 5.3KV TRIAC 6DIP / Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
150mA 50mA 600V 1.15V One-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
MOSFET Output Optocouplers; TOSHIBA; TLP701(TP, F); DIP; Unidirectional; 20 mA; 5 kV
Lite-OnCNY17-2
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6

Descriptions

Descriptions of onsemi FOD4108V provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing
30mA 800V 1.25V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
OPTOISOLATOR 5KV TRIAC 6DIP / Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Optocoupler, Triac, 5Kv, Dip-6; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Isolation Voltage:5Kv; Triac Operating Mode:Zero Crossing; Peak Repetitive Off State Voltage:800V; Product Range:Fod4108 Series Rohs Compliant: Yes |Onsemi FOD4108V
The FOD410, FOD4108, FOD4116 and FOD4118 devices consist of an infrared emitting diode coupled to a hybrid triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs. The FOD4116 and FOD4118 utilize a high efficiency infrared emitting diode which offers an improved trigger sensitivity. These devices are housed in a standard 6-pin dual in-line (DIP) package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd