Vishay VO3052

VO3052 Series 600 V 5300 Vrms Phototriac Output Optocoupler - DIP-6
$ 0.547
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO3052.

IHS

Datasheet11 pages3 years ago
Datasheet6 pages14 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-17.95%

CAD Models

Download Vishay VO3052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayVO3062
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
VishayVO3063
VO03063 Series 5.3 kV 100 mA Phototriac Out Zero Crossing Optocoupler - DIP-6
VishayVO3053
VO03053 Series 5.3 kV 100 mA Non-Zero Crossing Optocoupler - DIP-6
ToshibaTLP3063(S
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation
150mA 50mA 600V 1.15V One-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Lite-OnCNY17-2
Lite-On Optocoupler, CNY17series, Through hole mounting, 6needle, PDIPencapsulation

Descriptions

Descriptions of Vishay VO3052 provided by its distributors.

VO3052 Series 600 V 5300 Vrms Phototriac Output Optocoupler - DIP-6
OPTOISOLATOR 5.3KV TRIAC 6DIP / Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
Triac and SCR Output Optocouplers; VISHAY; VO3052; SMD/SMT; 1; CSA, UL, UR, VDE; 200 µA
Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP
Trigger Output Optocoupler, 1-Element, 5300V Isolation
DIP-6 TRIAC NZC 1.5kV/us 10mA -e3
Optocoupler - Phototransistor Output
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
PHOTOTRIAC,600VDRM,IFT=10MA,NZC RoHSconf
OPTOCPLR, PHOTOTRIAC, 5300VRMS
PHOTRIAC, NZC, 10MA, 1.5K DV/DT, DIP-6; No. of Channels:1; Isolation voltage:5300V; Output Type:Phototriac; Input Current:30mA; Opto Case Style:DIP; No. of Pins:6; Package / Case:DIP; Power Consumption:100mW; Transistor Case Style:DIP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VO 3052