Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VO3062

Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO3062.

IHS

Datasheet11 pages3 years ago
Datasheet6 pages14 years ago

Farnell

element14 APAC

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+42.62%

CAD Models

Download Vishay VO3062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

VishayVO3052
VO3052 Series 600 V 5300 Vrms Phototriac Output Optocoupler - DIP-6
VishayVO3063
VO03063 Series 5.3 kV 100 mA Phototriac Out Zero Crossing Optocoupler - DIP-6
VishayVO3053
VO03053 Series 5.3 kV 100 mA Non-Zero Crossing Optocoupler - DIP-6
ToshibaTLP3063(S
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation
150mA 50mA 600V 1.15V One-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Lite-OnCNY17-2
Lite-On Optocoupler, CNY17series, Through hole mounting, 6needle, PDIPencapsulation

Descriptions

Descriptions of Vishay VO3062 provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation
Optocoupler, Phototriac Output, Zero Crossing,1.5 kV/s dV/dt, 600
DIP-6 TRIAC ZC 1.5kV/us 10mA -e3
Vishay Triac, DIP Package, 6V Peak, TH
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
PH.TRIAC ZC 600V 5MA 1.5K DV/D
Optocoupler (TRIAC) Operating temperature: -40...100 °C Approvals: UL / VDE / CSA Package: DIL-6 Conducting-state current: 60 mA Input forward current: 10 mA Peak off-state voltage: 600 V
Optocoupler; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Triac; Input Current Max:30mA; Output Voltage Max:600V; Package/Case:6-DIP; Forward Current:5mA; Forward Voltage:1.2V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VO 3062
  • VO3062.