onsemi FOD3150SD

Optocoupler Drive Push-Pull 1-CH 30V 2000V 8-Pin PDIP SMD Black T/R
$ 0.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD3150SD.

IHS

Datasheet18 pages5 years ago
Datasheet0 pages0 years ago

Master Electronics

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
+1.93%

CAD Models

Download onsemi FOD3150SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-10-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin SDIP SMD T/R
Lite-OnLTV-733S
Optocoupler AC-IN 1-Channel Transistor With Base DC-Output 6-Pin PDIP SMD

Descriptions

Descriptions of onsemi FOD3150SD provided by its distributors.

Optocoupler Drive Push-Pull 1-CH 30V 2000V 8-Pin PDIP SMD Black T/R
SMDIP-W-8 Single Channel 5000 Vrms 1 A Gate Drive Optocoupler Surface Mount
High Noise Immunity, 1.0A Output Current, Gate Drive Optocoupler
OPTOCOUPLER, DIP-8, 1A, SMD; No. of Channels:1; Isolation Voltage:5000V rms; Optocoupler Output Type:Gate Drive; Input Current:16mA; Opto Case Style:SMD; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FOD3150 is a 1.0A output current gate drive optocoupler, capable of driving most 800V/20A IGBT/MOSFET. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high performance power system.It utilizes Fairchild’s proprietary coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection.It consists of a gallium aluminum arsenide (AlGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd