onsemi FOD2741ASDV

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R
$ 0.779
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD2741ASDV.

IHS

Datasheet15 pages17 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

DigiKey

element14 APAC

Inventory History

3 month trend:
+17.66%

CAD Models

Download onsemi FOD2741ASDV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.779
$ 0.848
Stock
101,103
115,351
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
100 %
100 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
70 V
30 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
20 mA
20 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-10-30
Lifecycle StatusNRND (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 21 hours ago)

Related Parts

Lite-On6N137S-TA1
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
CNY17F Series 5000 Vrms 100 % Surface Mount Optocoupler Phototransistor - SMT -6
Lite-OnLTV-733S
Optocoupler AC-IN 1-Channel Transistor With Base DC-Output 6-Pin PDIP SMD
ToshibaTLP700(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation

Descriptions

Descriptions of onsemi FOD2741ASDV provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R
Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER, DIP-8, ERROR AMP, SMD; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:70V; Opto Case Style:SMD; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
The FOD2741 Optically Isolated Amplifier consists of the popular KA431 precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. It comes in 3 grades of reference voltage tolerance = 2%, 1%, and 0.5%.The Current Transfer Ratio (CTR) ranges from 100% to 200%. It also has an outstanding temperature coefficient of 50 ppm/°C. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated ac to dc power supplies and dc/dc converters.When using the FOD2741, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance reference eliminates the need for adjustments in many applications. The device comes in a 8-pin dip white package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd