onsemi FOD073LR2

Dual-Channel Low Input Current High Gain Split Darlington Optocoupler. ONSSPCISTNJZ8E4V;
$ 1.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD073LR2.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Fairchild Semiconductor

Mouser

Inventory History

3 month trend:
+0.87%

CAD Models

Download onsemi FOD073LR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-09-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishaySFH6757T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishaySFH6756T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 20MBps

Descriptions

Descriptions of onsemi FOD073LR2 provided by its distributors.

Dual-Channel Low Input Current High Gain Split Darlington Optocoupler. ONSSPCISTNJZ8E4V;
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation
DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC T/R
OptoCouplers & OptoIsolators SC LC HG Split Dar Output Coupler
OPTOCOUPLER DARL 2.5KVRMS 8SOIC
100Kbps 2 SOIC-8 , 5.13mm*4.16mm*3.43mm
1kV/us DC SOP-8 Optocouplers - Logic Output ROHS
OPTOISOLTR 2.5KV 2CH DARL 8-SOIC
OPTOCOUPLER, SO-8, HI GAIN, DUAL; No. of Channels:2; Isolation Voltage:2500V rms; Optocoupler Output Type:Darlington; Input Current:1.6mA; Opto Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FOD073L optocoupler consists of an AlGaAs LED optically coupled to a high gain split darlington photodetector. This device is specified to operate at a 3.3V supply voltage.The split darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocouplers. An integrated emitter - base resistor provides superior stability over temperature.The combination of a very low input current of 0.5 mA and a high current transfer ratio of 2000% makes this device particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to LVCMOS as well as high fan-out LVTTL requirements.An internal noise shield provides exceptional common mode rejection of 10 kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd