Vishay SFH6757T

Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH6757T.

IHS

Datasheet10 pages3 years ago
Datasheet10 pages20 years ago

_legacy Avnet

Newark

CAD Models

Download Vishay SFH6757T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-11-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-15
LTD Date2024-12-31

Related Parts

VishaySFH6756T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
VishayVO0631T
VO0631T Series Dual Channel 7 V 4000 Vrms High Speed Optocoupler - SOIC-8
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 20MBps
ToshibaTLP2161(F)
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 15MBps

Descriptions

Descriptions of Vishay SFH6757T provided by its distributors.

Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
Logic IC Output Optocoupler, 2-Channel, 2-Element, 3000V Isolation, 10MBps
OPTOCOUPLER, TRANSISTOR O/P; Channels, No. of:2; Voltage, isolation:3000V; Output type:Transistor; Current, input:20mA; Voltage, output max:7V; Case style:8-SOIC; Temperature, operating range:-40°C to +100°C; Voltage, Vf max:1.7V; Mounting type:Surface Mount
Optocoupler; No. of Channels:2; Isolation Voltage:3000Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:7V; Package/Case:8-SOIC; Common Mode Ratio:10000; Data Rate Max:10Mbps; Fall Time, tf:7ns ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric