onsemi FOD053LR2

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
$ 1.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD053LR2.

IHS

Datasheet13 pages8 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-23.97%

CAD Models

Download onsemi FOD053LR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-05-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishaySFH6757T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishaySFH6756T
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC N T/R
VishayVO0630T
OPTOISO 4KV 2CH OPEN DRAIN 8SOIC / Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 20MBps
ToshibaTLP2161(F)
Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation, 15MBps

Descriptions

Descriptions of onsemi FOD053LR2 provided by its distributors.

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
Avnet Japan
SO 8L, 1 Mbit/s, LVTTL/LVCMOS 3.3 V High Speed Transistor Optocouplers
ON SEMICONDUCTOR - FOD053LR2 - Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 50 mA, 2.5 kV, 15 %
OPTOCOUPLER, SO-8, 1MB, DUAL; No. of Channels:2; Isolation Voltage:2500V rms; Optocoupler Output Type:Transistor; Input Current:16mA; Opto Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FOD050L and FOD053L optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. These devices are specified for operation at a 3.3 V supply voltage.A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor..An internal noise shield provides superior common mode rejection of CMH = 50 kV/μs (typical) and CML = 35 kV/μs (typical).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD053LR2.