onsemi FL7701M

Step-Down (Buck) No SOIC-8 wire mounting,SMD mount 1.5mm(height)
$ 0.921
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FL7701M.

IHS

Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-10-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-03-12
LTD Date2013-09-12

Related Parts

onsemiFL7701MX
LED Driver, Non-Isolated PFC Buck Smart Non-Isolated PFC Buck LED Driver
MicrochipHV9925SG-G
LED Driver - Programmable - PWM Dimming - 8-lead SOIC - Tape&Reel - RoHS Compliant
MicrochipHV9931LG-G
Unity Power Factor Led Lamp Driver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
NCL30000 Series 500 mA 12.5 V 70 kHz Power Factor Dimmable LED Driver - SOIC-8
Diodes Inc.AL9910A-5SP-13
LED DRVR Buck/Boost 1-CH PWM/Linear 11V 8-Pin SOIC EP T/R
Diodes Inc.AL9910A-5S-13
LED DRVR Buck/Boost 1-CH PWM/Linear 11V 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FL7701M provided by its distributors.

Step-Down (Buck) No SOIC-8 wire mounting,SMD mount 1.5mm(height)
FAIRCHILD SEMICONDUCTOR FL7701M DRIVER, LED, PFC, 80-308VAC, 8SOIC
IC LED DRIVER OFFL ANALOG 8SOIC / LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog Dimming 8-SOIC
LED Driver, Non-Isolated PFC Buck
IC LED DRIVER OFFL ANALOG 8SOIC
The FL7701 LED lamp driver is a simple IC with PFC function. The special “adopted digital” technique of the IC can automatically detect input voltage condition and send an internal reference signal for achieving high power factor. When AC input is applied to the IC, PFC function is automatically enabled. Otherwise, when DC input is applied to the IC, PFC function is automatically disabled. The FL7701 does not need a bulk capacitor (electrolytic capacitor) for supply rail stability, which can significantly affect LED lamp system lifetime.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd