onsemi FL73282MX

IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
$ 1.09
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FL73282MX.

Farnell

Datasheet15 pages4 years ago

Upverter

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
+1.59%

CAD Models

Download onsemi FL73282MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-09-18
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

85ns 2 10V 170ns 20V 800mV,2.3V Non-Inverting IGBT,MOSFET,N 35ns 250mA,500mA SOIC-8 , 1.5mm
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4604YM-TR
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
LittelfuseIX4427NTR
IC GATE DRVR LOW-SIDE 8SOIC / 1.5-Ampere Dual Low-Side Ultrafast MOSFET Drivers
MicrochipMIC4428CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC

Descriptions

Descriptions of onsemi FL73282MX provided by its distributors.

IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
FL73282 Series 20 V 0.65 A Surface Mount Half Bridge Gate Driver - SOIC-8
Driver 0.65A 2-OUT High and Low Side Half Brdg 8-Pin SOIC T/R
Cut Tape (CT) Half-Bridge ACTIVE (Last Updated: 2days ago) TRANSIENT; UNDER VOLTAGE gate driver 60ns 30ns -40C~150C TJ 350mA 650mA 0.8V 2.5V
Mosfet Driver, -40 To 125Deg C; Driver Configuration:High Side And Low Side; Peak Output Current:650Ma; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:Soic; No. Of Pins:8Pins; Input Delay:150Ns; Output Delay:150Ns;rohs Compliant: Yes |Onsemi FL73282MX
The FL73282, a monolithic half bridge gate-drive IC, can drive MOSFETs and IGBTs that operate up to +900 V. Fairchild’s high-voltage process and common mode noise canceling technique provides stable operation of the high-side driver under high-dVS/dt noise circumstances. An advanced level-shift circuit allows high-side gate driver operation up to VS=-9.8 V (typical) for VBS=15 V. The UVLO circuits for both channels prevent malfunction when VCC or VBS is lower than the specified threshold voltage. Output drivers typically source/sink 350 mA / 650 mA, respectively, which is suitable for all kinds of half- and full-bridge inverters.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd