Littelfuse IX4427NTR

IC GATE DRVR LOW-SIDE 8SOIC / 1.5-Ampere Dual Low-Side Ultrafast MOSFET Drivers
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IX4427NTR.

IHS

Datasheet14 pages4 years ago

ODG (Origin Data Global)

Future Electronics

JRH Electronics

TME

Inventory History

3 month trend:
+35.37%

CAD Models

Download Littelfuse IX4427NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

MicrochipMIC4126YME
Tube MIC4126 Low-Side 2005 gate driver 13ns -40C~125C TJ 1.5A 1.5A 0.8V 2.4V
MicrochipMIC4428CM
IC GATE DRVR LOW-SIDE 8SOIC "Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC"
MicrochipMIC4427CM
IC GATE DRVR LOW-SIDE 8SOIC Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4428BM
IC GATE DRVR LOW-SIDE 8SOIC "Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC"
MicrochipMIC4427YM
MOSFET Driver 2 outputs - Low Side - 4.5V-18V supply - 1.5A and 8 ohm output - SOIC N - 8 Pin.
MicrochipMIC4426YM
Microchip MIC4426YM Dual Low Side MOSFET Power Driver, 1.5A 8-Pin, SOIC

Descriptions

Descriptions of Littelfuse IX4427NTR provided by its distributors.

IC GATE DRVR LOW-SIDE 8SOIC / 1.5-Ampere Dual Low-Side Ultrafast MOSFET Drivers
1.5A Dual Non-Inverting Low Side Gate Driver T&r Rohs Compliant: Yes
Non-Inverting MOSFET, N/P-Ch, 4.5V-30V, 800mV/2.4V, 8ns, 1.5A, SOIC-8, SMD, Adhesive Mount
IX4427 Series 30 V 1.5 A Dual Low-Side Ultrafast MOSFET Driver - SOIC-8
Type = Low Side / Outputs = 2 / Configuration = Dual / Configuration = Non-Inverting / Rise Time ns = 30 / Fall Time ns = 30 / Output Current A = 1.5 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN