onsemi FIN1027MX

FIN1027A Series 600 Mbps 3.3 V LVDS 2-Bit High-Speed Differential Driver SOIC-8
$ 0.839
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FIN1027MX.

IHS

Datasheet11 pages17 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

iiiC

Inventory History

3 month trend:
-0.08%

CAD Models

Download onsemi FIN1027MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.839
$ 0.469
Stock
1,009,528
396,869
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
-
-
Interface
-
-
Number of Drivers
2
2
Number of Receivers
-
2
Data Rate
600 Mbps
600 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-06
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsDS90LV027ATM/NOPB
600-Mbps LVDS dual high speed differential driver 8-SOIC -40 to 85
Texas InstrumentsDS90LV027ATMX/NOPB
20mA LVDS 0 2 3V 300MHz 1.5ns 3.6V 350MHz(Typ) LVCMOS,LVTTL 600Mbps SOIC-8 , 4.9mm*3.9mm*1.45mm
Texas InstrumentsDS90LV027AQMA/NOPB
20mA LVDS 0 2 3V 2ns 3.6V 350MHz(Typ) LVCMOS,LVTTL 600Mbps SOIC-8 4.9mm*3.9mm*1.45mm
Analog DevicesADN4664BRZ
ANALOG DEVICES - ADN4664BRZ - LVDS Driver, Dual, Differential, 9 mA, -40 °C, 85 °C, 3 V
MaxLinearSP3494EN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 85C 600mW 2.5Mbps 75ns
Analog DevicesADN4664BRZ-REEL7
5A991.B.4 ADN4664 Tape & Reel (TR) LVDS interface receiver 3.3V 5.4mA 4.9mm 2.5ns

Descriptions

Descriptions of onsemi FIN1027MX provided by its distributors.

FIN1027A Series 600 Mbps 3.3 V LVDS 2-Bit High-Speed Differential Driver SOIC-8
EAR99 FIN1027 Tape & Reel (TR) LVDS interface receiver 3.3V 17mA 230.4mg 1.5ns
This dual driver is designed for high-speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The driver translates LVTTL signal levels to LVDS levels with a typical differential output swing of 350mV which provides low EMI at ultra-low power dissipation, even at high frequencies. This device is ideal for high-speed transfer of clock or data. The FIN1027 or FIN1027A can be paired with its companion receiver, the FIN1028, or with any other LVDS receiver.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd