onsemi FGH80N60FD2TU

Trans IGBT Chip N-CH 600V 80A 3-Pin(3+Tab) TO-247 Tube
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGH80N60FD2TU.

onsemi

Datasheet9 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Factory Futures

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FGH80N60FD2TU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-11
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Trans IGBT Chip N-CH 600V 80A 290000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 600V 80A 290W TO247
Trans IGBT Chip N-CH 600V 120A 298000mW 3-Pin(3+Tab) TO-247AB Rail
STMicroelectronicsSTGW39NC60VD
Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube
IGBT 600V 80A 290W TO247 / Trans IGBT Chip N-CH 600V 80A 290000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW60V60DF
Trench gate field-stop IGBT, V series 600 V, 60 A very high speed
STMicroelectronicsSTGW20NC60VD
Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi FGH80N60FD2TU provided by its distributors.

Trans IGBT Chip N-CH 600V 80A 3-Pin(3+Tab) TO-247 Tube
Using Novel Field Stop IGBT Technology, Fairchild's new sesries of Field Stop IGBTs offer the optimum performance for Induction Heating applications where low conduction and switching losses are essential.
IGBT,N CH,W DIODE,600V,80A,TO247AD; Transistor Type:IGBT; DC Collector Current:80A; Collector Emitter Voltage Vces:600V; Power Dissipation Pd:290W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247AD; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Power Dissipation Max:290W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FGH80N60FD2TU.