onsemi FGH75T65SQD-F155

IGBT 650V 150A 375W TO247 / Trans IGBT Chip N-CH 650V 150A 375000mW 3-Pin(3+Tab) TO-247 Tube
$ 2.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGH75T65SQD-F155.

IHS

Datasheet10 pages6 years ago
Datasheet9 pages9 years ago

Master Electronics

onsemi

Newark

Farnell

Inventory History

3 month trend:
+0.30%

CAD Models

Download onsemi FGH75T65SQD-F155 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2016-04-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans IGBT Chip N-CH 600V 150A 750000mW 3-Pin Power-247 Tube / IGBT 600V 150A 750W POWER-247
STMicroelectronicsSTGW80H65DFB
Trench gate field-stop IGBT, HB series 650 V, 80 A high speed
STMicroelectronicsSTGWA80H65FB
Trans IGBT Chip N-CH 650V 120A 469000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW80H65FB
IGBT 650V 120A 469W TO-247 / Trans IGBT Chip N-CH 650V 120A 469000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 650V 120A 349000mW 3-Pin(3+Tab) TO-247 Tube
LittelfuseIXXH60N65C4
Trench Series - 650V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
FGH75T65UPD Series 650 V 150 A 375 W Field Stop Trench IGBT - TO-247-3
FGH60N60SMD Series 600 V 60 A Through Hole Field Stop IGBT - TO-247-3
STMicroelectronicsSTGW60H65DRF
STGW60H65DRF Series 650 V 120 A Field Stop Trench Gate IGBT - TO-247
Trans IGBT Chip N-CH 650V 120A 395W 3-Pin(3+Tab) TO-247 Tube
IGBT 600V 60A 378W TO247 / Trans IGBT Chip N-CH 600V 120A 378000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi FGH75T65SQD-F155 provided by its distributors.

IGBT 650V 150A 375W TO247 / Trans IGBT Chip N-CH 650V 150A 375000mW 3-Pin(3+Tab) TO-247 Tube
IGBT, 650 V, 75 A Field Stop Trench 650 V, 75 A Field Stop Trench IGBT
IGBT, SINGLE, N-CH, 650V, 150A, TO-247-3; DC Collector Current: 150A; Collector Emitter Saturation Voltage Vce(on): 1.6V; Power Dissipation Pd: 375W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-247; No
Using novel field stop IGBT technology, Fairchild’s new series of field stop 4th generation IGBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential.
Igbt, Single, 650V, 150A, To-247; Continuous Collector Current:150A; Collector Emitter Saturation Voltage:1.6V; Power Dissipation:375W; Collector Emitter Voltage Max:650V; No. Of Pins:3Pins; Operating Temperature Max:175°C; Msl:- Rohs Compliant: Yes |Onsemi FGH75T65SQD-F155

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FGH75T65SQDF155
  • FGH75T65SQD_F155