STMicroelectronics STGW80H65DFB

Trench gate field-stop IGBT, HB series 650 V, 80 A high speed
$ 2.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW80H65DFB.

STMicroelectronics

Datasheet22 pages13 years ago

Future Electronics

Farnell

TME

Inventory History

3 month trend:
-8.92%

CAD Models

Download STMicroelectronics STGW80H65DFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IGBT 650V 150A 455W TO-247 / Trans IGBT Chip N-CH 650V 150A 455000mW 4-Pin(4+Tab) TO-247 Tube
FGH75T65UPD Series 650 V 150 A 375 W Field Stop Trench IGBT - TO-247-3
IGBT 650V 150A 375W TO247 / Trans IGBT Chip N-CH 650V 150A 375000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW60H65DRF
STGW60H65DRF Series 650 V 120 A Field Stop Trench Gate IGBT - TO-247
STMicroelectronicsSTGW60H65DF
60 A, 650 V field stop trench gate IGBT with very fast diode
STMicroelectronicsSTGW60H65F
Trans IGBT Chip N-CH 600V 120A 360000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of STMicroelectronics STGW80H65DFB provided by its distributors.

Trench gate field-stop IGBT, HB series 650 V, 80 A high speed
Igbt, Single, 650V, 120A, To-247; |Stmicroelectronics STGW80H65DFB
Trans IGBT Chip N-CH 650V 120A 470W 3-Pin(3+Tab) TO-247 Tube
STMicroelectronics IGBT, maximum 650 V, maximum 120 A
Insulated Gate Bipolar Transistor, 120A I(C), 650V V(BR)CES, N-Channel
STGW80H65DFB, IGBT TRANSISTOR, 120 A 650 V, 3-PIN TO-247
469W 120A 650V Trench Field Stop TO-247S IGBTs ROHS
IGBT TRENCH FS 650V 120A TO-247
TO247 IGBT 80A 650V TRENCH GAT
IGBT, SINGLE, 650V, 120A, TO-247; DC Collector Current: 120A; Collector Emitter Saturation Voltage Vce(on): 1.6V; Power Dissipation Pd: 469W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-247; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STGW80H65DFB.