onsemi FGD3245G2-F085

ECOSPARK2-450V Ignition Igbt - TO252 (d-pak), Molded, 3 Lead, Option Aa&ab
$ 1.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGD3245G2-F085.

IHS

Datasheet10 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-25.49%

CAD Models

Download onsemi FGD3245G2-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-05-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trans IGBT Chip N-CH 390V 26.9A 166000mW Automotive 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTGD19N40LZ
Trans IGBT Chip N-CH 365V 25A 125000mW Automotive 3-Pin(2+Tab) DPAK T/R
N-Channel Ignition IGBT 20 A, 350 V
N-Channel Ignition IGBT 20 A, 350 V
TO-252AA, SINGLE, N-CH, 360V, 300MJ ECOSPARK IGNITION IGBT
onsemiFGD3040G2
EcoSPARK®2 300mJ, 400V, N-Channel Ignition IGBT | IGBT 400V 41A 150W DPAK

Descriptions

Descriptions of onsemi FGD3245G2-F085 provided by its distributors.

ECOSPARK2-450V Ignition Igbt - TO252 (d-pak), Molded, 3 Lead, Option Aa&ab
ECOSPARK2-450V IGNITION IGBT / Trans IGBT Chip N-CH 450V 23A 150000mW Automotive 3-Pin(2+Tab) DPAK T/R
Trans IGBT Chip N-CH 480V 23A 3-Pin TO-252AA T/R
Insulated Gate Bipolar Transistor, 23A I(C), 440V V(BR)CES, N-Channel
IGBT Transistors EcoSPARK2-450V Ignition IGBT
INSULATED GATE BIPOLAR TRANSISTO
ON SEMICONDUCTOR FGD3245G2-F085
TRANSISTOR, IGBT, 450V, 23A, TO252AA; DC Collector Current:23A; Collector Emitter Saturation Voltage Vce(on):1.13V; Power Dissipation Pd:150W; Collector Emitter Voltage V(br)ceo:450V; Transistor Case Style:TO-252AA; No.
The FGB3245G2_F085 and FGD3245G2 are N-channel IGBTs designed in Fairchild's EcoSPARK® 2 technology, which helps in eliminating external protection circuitry. The technology is optimized for driving the coil in the harsh environment of automotive ignition systems and offers outstanding Vsat and SCIS Energy capability also at elevated operating temperatures. The logic level gate input is ESD protected and features an integrated gate resistor. An integrated zener-circuitry clamps the IGBT's collecter- to-emitter voltage at 450 V, which enables systems requiring a higher spark voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FGD3245G2-F085.
  • FGD3245G2F085
  • FGD3245G2F085.
  • FGD3245G2_F085