Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STGD19N40LZ

Trans IGBT Chip N-CH 365V 25A 125000mW Automotive 3-Pin(2+Tab) DPAK T/R
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGD19N40LZ.

STMicroelectronics

Datasheet17 pages12 years ago
Datasheet15 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STGD19N40LZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTGD20N40LZ
Automotive-grade 390 V internally clamped IGBT ESCIS 300 mJ
STMicroelectronicsSTGD18N40LZT4
IGBT, 400V, 25A, DPAK; Transistor Type:IGBT; DC Collector Current:25A; Collector
ISL9V3040D3ST Series 400 V 21 A Surface Mount N-Channel Ignition IGBT - TO-252AA
Trans IGBT Chip N-CH 600V 20A 72000mW 3-Pin(2+Tab) DPAK T/R
Ecospark 2 300Mj 400 V N-Channel Ignition IGBT Surface Mount IGBT - TO-252AA
STMicroelectronicsSTGD10NC60KDT4
Igbt Single Transistor, 20 A, 2 V, 60 W, 600 V, To-252, 3 |Stmicroelectronics STGD10NC60KDT4

Descriptions

Descriptions of STMicroelectronics STGD19N40LZ provided by its distributors.

Trans IGBT Chip N-CH 365V 25A 125000mW Automotive 3-Pin(2+Tab) DPAK T/R
Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ
Automotive-grade internally clamped IGBT, DPAK, Tape and Reel
STMicroelectronics SCT
Insulated Gate Bipolar Transistor, 25A I(C), 425V V(BR)CES, N-Channel, TO-252
STMicroelectronics IGBT, maximum 425 V, maximum 25 A
STGD19N40LZ, IGBT TRANSISTOR, 25 A 425 V, 1MHZ, 3-PIN DPAK
Igbt |Stmicroelectronics STGD19N40LZ
IGBT Transistors PTD IGBT & IPM

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics