onsemi FGB3440G2-F085

Trans IGBT Chip N-CH 390V 26.9A 166000mW Automotive 3-Pin(2+Tab) D2PAK T/R
$ 1.31
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGB3440G2-F085.

IHS

Datasheet9 pages4 years ago
Datasheet0 pages0 years ago

Farnell

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FGB3440G2-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-05-08
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Trans IGBT Chip N-CH 390V 21A 150000mW Automotive 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N-CH 400V 41A 150000mW Automotive 3-Pin(2+Tab) D2PAK T/R
IGBT with on-chip Gate-Emitter and Gate-Collector clamps | IGBT 430V 20A 125W D2PAK
IGBT with on-chip Gate-Emitter and Gate-Collector clamps | IGBT 430V 20A 125W D2PAK
Trans IGBT Chip N-CH 350V 21A 150000mW Automotive 3-Pin(2+Tab) D2PAK T/R
InfineonIRG6S320UPBF
Trans IGBT Chip N-CH 330V 50A 3-Pin (2+Tab) D2PAK

Descriptions

Descriptions of onsemi FGB3440G2-F085 provided by its distributors.

Trans IGBT Chip N-CH 390V 26.9A 166000mW Automotive 3-Pin(2+Tab) D2PAK T/R
IGBT, 400V, 25A, 1.30V, 335mJ, EcoSPARK® II, N-Channel Ignition
Insulated Gate Bipolar Transistor, 26.9A I(C), 390V V(BR)CES, N-Channel
IGBT 400V 26.9A 166W Surface Mount TO-263AB
Ecospark 2 Ignition Igbt / Tape Reel
The FGB3245G2_F085 and FGD3245G2 are N-channel IGBTs designed in Fairchild's EcoSPARK® 2 technology, which helps in eliminating external protection circuitry. The technology is optimized for driving the coil in the harsh environment of automotive ignition systems and offers outstanding Vsat and SCIS Energy capability also at elevated operating temperatures. The logic level gate input is ESD protected and features an integrated gate resistor. An integrated zener-circuitry clamps the IGBT's collecter- to-emitter voltage at 450 V, which enables systems requiring a higher spark voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FGB3440G2F085
  • FGB3440G2_F085