onsemi FGA50N100BNTD2

Trans IGBT Chip N-CH 1KV 50A 3-Pin(3+Tab) TO-3P(N) Rail
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGA50N100BNTD2.

IHS

Datasheet9 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Factory Futures

Fairchild Semiconductor

iiiC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-03-12
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

FGL60N100BNTD Series 1000 V 60 A Through Hole NPT Trench IGBT - TO-264
Trans IGBT Chip N-CH 1200V 50A 428000mW 3-Pin(3+Tab) TO-247 Tube
1200V UltraFast Discrete IGBT in a TO-247 package with UltraFast Soft Recovery Diode
TUBE / 1200V Trench IGBT for Induction Cooking 50A COPAK-247 ;RoHS Compliant: Yes
1200V UltraFast Discrete IGBT in a TO-247 package with Ultra-Low Vf Diode
Trans IGBT Chip N-CH 1200V 54A 390000mW 3-Pin(3+Tab) TO-247 Rail

Descriptions

Descriptions of onsemi FGA50N100BNTD2 provided by its distributors.

Trans IGBT Chip N-CH 1KV 50A 3-Pin(3+Tab) TO-3P(N) Rail
Insulated Gate Bipolar Transistor, 50A I(C), 1000V V(BR)CES, N-Channel
IGBT, SINGLE, 1KV, 50A, TO-3P; DC Collector Current: 50A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 156W; Collector Emitter Voltage V(br)ceo: 1kV; Transistor Case Style: TO-3P; No. of Pins: 3Pin
Using Fairchild's proprietary trench design and advanced NPT technology, the 1000V NPT IGBT offers superior conduction and switching performances, high avalanche ruggedness and easy parallel operation. This device offers the optimum performance for hard switching application such as UPS, welder applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd