onsemi FES16JT

Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FES16JT.

IHS

Datasheet3 pages24 years ago
Datasheet0 pages0 years ago

Farnell

element14 APAC

Fairchild Semiconductor

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-04-29
LTD Date2013-10-29

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 16A, 500V V(RRM), Silicon, TO-220AC
Diode Ultra Fast Recovery Rectifier 600V 16A 2-Pin (2+Tab) ITO-220AC Tube
Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC
onsemiRURP1560
Diode Ultra Fast Recovery Rectifier 600 Volt 15A 2-Pin (2+Tab) TO-220AC Rail
STMicroelectronicsSTTH8R04D
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi FES16JT provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC
16 Ampere Glass Passivated Super Fast Rectifiers | DIODE GEN PURP 600V 16A TO220AC
Diode Switching 600V 16A 2-Pin(2+Tab) TO-220AC Rail
Tube Through Hole Standard Single Diode Standard 145pF @ 4V 1MHz 16A 7.81W 50ns
DIODE, FAST, 16A, 600V, TO-220; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):16A; Forward Voltage VF Max:1.5V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:250A; Diode Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:250A; Forward Voltage:1.5V; Junction Temperature Tj Max:150°C; Package / Case:TO-220; Reverse Recovery Time trr Typ:50ns; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd