Vishay FES16HT-E3/45

16 A 600 V 50 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay FES16HT-E3/45.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-6.11%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.79
$ 0.285
Stock
13,545
78,664
Authorized Distributors
6
1
Mount
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
Forward Voltage
1.5 V
1.5 V
Reverse Voltage (DC)
-
-
Average Rectified Current
16 A
16 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

16 A 600 V 50 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC
Diode Ultra Fast Recovery Rectifier 600V 16A 2-Pin (2+Tab) ITO-220AC Tube
Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC
8 A 600 V 50 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-220AC
onsemiRURP1560
Diode Ultra Fast Recovery Rectifier 600 Volt 15A 2-Pin (2+Tab) TO-220AC Rail

Descriptions

Descriptions of Vishay FES16HT-E3/45 provided by its distributors.

16 A 600 V 50 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC
Vishay Single switching diode, Through hole mounting, TO-220ACencapsulation
Diode Switching 500V 16A 2-Pin(2+Tab) TO-220AC Tube
DIODE STANDARD 500V 16A TO220AC
DIODE GEN PURP 500V 16A TO220AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric