onsemi FFPF20UP40S

Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC
$ 1.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFPF20UP40S.

IHS

Datasheet5 pages22 years ago
Datasheet0 pages0 years ago

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-11-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 400V 10A 50ns 2-Pin(2+Tab) TO-220F Rail
16 A 600 V 50 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC
Diode Ultra Fast Recovery Rectifier 400V 16A 2-Pin (2+Tab) TO-220AC Tube
Rectifier Diode Switching 400V 4A 45ns 2-Pin(2+Tab) TO-220F Tube
onsemiRURP1560
Diode Ultra Fast Recovery Rectifier 600 Volt 15A 2-Pin (2+Tab) TO-220AC Rail

Descriptions

Descriptions of onsemi FFPF20UP40S provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC
20A, 400V UItra Fast Rectifier | DIODE GEN PURP 400V 20A TO220F
Single 400 V 20 A Flange Mount Ultrafast Recovery Diode - TO-220F-2
400V 200A 50ns 50μA 20A Freestanding TO-220F-2L Through hole mounting 16.07mm(height)
RECTIFIER, SINGLE, 20A, 400V, TO-220FP; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 20A; Diode Configuration: Single; Forward Voltage VF Max: 1.4V; Reverse Recovery Time trr Max: 50ns; Forward Surge Cur
The FFPF20UP40S is a ultrafast diode with low forward voltage drop. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is specially suited for use in switching power supplies and industrial application.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd