Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDV301N

Transistor MOSFET N-Ch. 25V 220mA 0, 35W 4Ohm SOT23 FDV301N
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDV301N.

IHS

Datasheet5 pages0 years ago
Datasheet8 pages5 years ago

Upverter

Newark

onsemi

Farnell

Inventory History

3 month trend:
-15.04%

CAD Models

Download onsemi FDV301N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDV302P
Transistor MOSFET P-Channel 25V 125mA 350mW Surface Mount SOT-23
onsemiFDV303N
TRANSISTOR, DIGITAL FET, N-CHANNEL, MOSFET, 25V, 0.68A, 0.35W, SOT-23
onsemiFDV304P
Transistor: P-MOSFET; unipolar; -25V; -0.46A; 0.054ohm; 0.35W; -55+150 deg.C; SMD; SOT23
Diodes Inc.BSS138-7-F
N-Channel 50 V 3.5 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3
Diodes Inc.DMG2305UX-13
P-Channel 20 V 65 Ohms Surface Mount Enhancement Mode Mosfet - SOT-23-3
Diodes Inc.BSS123-7-F
N-Channel 100 V 6 Ohm Surface Mount Enhancement Mode Transistor SOT-23-3

Descriptions

Descriptions of onsemi FDV301N provided by its distributors.

Transistor MOSFET N-Ch. 25V 220mA 0,35W 4Ohm SOT23 FDV301N
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: N Variants: Enhancement mode Power dissipation: 350 mW
This N-Channel logic level enhancement mode field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for digital transistors. Since bias resistors are not required, this one N-channel FET can replace several different digital transistors, with different bias resistor values.
N CHANNEL MOSFET, 220MA, 25V, SOT23; Transistor Polarity:N Channel; Continuous Drain Current Id:220mA; Drain Source Voltage Vds:25V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:2.7V; Threshold Voltage Vgs Typ:850mV; Power Dissipation Pd:350mW; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:220mA; Current Temperature:25°C; ESD HBM:6kV; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:350mW; Power Dissipation Pd:350mW; Pulse Current Idm:500mA; SMD Marking:301; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:25V; Voltage Vgs Max:850mV; Voltage Vgs Rds on Measurement:4.5V; Voltage Vgs th Max:1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDV 301 N
  • FDV 301N
  • FDV-301N
  • FDV301N.
  • FDV301N..