onsemi FDS6994S

Trans Mosfet N-ch 30V 6.9A/8.2A 8-PIN SOIC N T/r
$ 1.008
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6994S.

IHS

Datasheet9 pages23 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-04-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
InfineonIRF9358TRPBF
Transistor MOSFET Array Dual P-CH 30V 9.2A 8-Pin SOIC T/R
InfineonIRF9358PBF
Dual P-Channel 30 V 16.3 mOhm 19 nC HEXFET® Power Mosfet - SOIC-8
Diodes Inc.DMC3021LSD-13
Trans MOSFET N/P-CH 30V 8.5A/7A 8-Pin SOIC T/R
Si4830CDY Series Dual N-Channel 30 V 20 mOhm 2.9 W Surface Mount Mosfet - SOIC-8
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 4.9A Ta 6.4A 2W 6.5ns

Descriptions

Descriptions of onsemi FDS6994S provided by its distributors.

Trans MOSFET N-CH 30V 6.9A/8.2A 8-Pin SOIC N T/R
MOSFET, DUAL, N, SMD, SO-8; Transistor Type:PowerTrench; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:6.9A; Resistance, Rds On:21mohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1.9V; Case Style:SOIC; Termination Type:SMD; Current, Id Cont N Channel 2:6.9A; Current, Id Cont N Channel 3:8.2A; Current, Idm Pulse N Channel 2:20A; Current, Idm Pulse N Channel 3:30A; Pins, No. of:8; Power Dissipation:2W; Resistance, Rds on N Channel 1:0.015ohm; Resistance, Rds on N Channel 2:0.021ohm; Voltage, Vds Max:30V
The FDS6994S is designed to replace two single SO-8 MOSFETs and Schottky diode in synchronous DC:DC power supplies that provide various peripheral voltages for notebook computers and other battery powered electronic devices. FDS6994S contains two unique 30V, N-channel, logic level, PowerTrench MOSFETs designed to maximize power conversion efficiency.The high-side switch (Q1) is designed with specific emphasis on reducing switching losses while the lowside switch (Q2) is optimized to reduce conduction losses. Q2 also includes an integrated Schottky diode using Fairchild's monolithic SyncFET technology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd