What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF9358PBF

Dual P-Channel 30 V 16.3 mOhm 19 nC HEXFET® Power Mosfet - SOIC-8
$ 1.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9358PBF.

IHS

Datasheet8 pages15 years ago
Datasheet9 pages15 years ago

CAD Models

Download Infineon IRF9358PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 0.545
Stock
195,403
580,622
Authorized Distributors
1
3
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
-30 V
-30 V
Continuous Drain Current (ID)
9.2 A
9.2 A
Threshold Voltage
-
-1.8 V
Rds On Max
16.3 mΩ
16.3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2 W
2 W
Input Capacitance
1.74 nF
1.74 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-02
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

InfineonIRF9358TRPBF
Transistor MOSFET Array Dual P-CH 30V 9.2A 8-Pin SOIC T/R
InfineonIRF8313TRPBF
Transistor MOSFET Array Dual N-CH 30V 9.7A 8-Pin SOIC T/R
Single N-Channel 30 V 0.0135 Ohm 30 nC HEXFET® Power Mosfet - SOIC-8
onsemiSI4410DY
Trans MOSFET N-CH 30V 10A 8-Pin SOIC T/R
onsemiFDS4410
Trans MOSFET N-CH 30V 10A 8-Pin SOIC N
Si4932DY Series Dual N-Channel 30 V 15 mOhms Surface Mount Power Mosfet-SOIC-8

Descriptions

Descriptions of Infineon IRF9358PBF provided by its distributors.

Dual P-Channel 30 V 16.3 mOhm 19 nC HEXFET® Power Mosfet - SOIC-8
Transistor MOSFET Array Dual P-CH 30V 9.2A 8-Pin SOIC Tube
MOSFET Dual P-Ch 30V 9.2A HEXFET SOIC8
Power Field-Effect Transistor, 9.2A I(D), 30V, 0.0163ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET,PP CH,30V,9.22A,SO8; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-1.8V; Power Dissipation Pd:2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Continuous Drain Current Id:-9.2A; Drain Source Voltage Vds:-30V; Module Configuration:Dual; On Resistance Rds(on):0.013ohm; Power Dissipation Pd:2W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001572322