onsemi FDN86501LZ

N-Channel PowerTrench® MOSFET, Shielded Gate, 60 V, 2.6 A, 116 mΩ
$ 0.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN86501LZ.

onsemi

Datasheet7 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-1.76%

CAD Models

Download onsemi FDN86501LZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-05-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Transistor MOSFET N-Ch. 60V 2,7A 1,25W 0,092Ohm SOT23 IRLML0060TRPBF
onsemiFDN5630
N-Channel 60 V 0.5 W 100 mOhm 10 nC SMT PowerTrench Mosfet - SSOT-3
Diodes Inc.DMN6075S-7
Single N-Channel 60 V 120 mOhm 12.3 nC 0.8 W Silicon Mosfet - SOT-23
SQ2362ES Series 60 V 0.068 Ohm 4.3 A SMT Automotive N-Channel Mosfet - SOT-23
Diodes Inc.DMN6140LQ-7
N-Channel 60 V 140 mOhm 806 nC SMT Enhancement Mode Mosfet - SOT-23
Power Field-Effect Transistor, 1.7A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of onsemi FDN86501LZ provided by its distributors.

N-Channel PowerTrench® MOSFET, Shielded Gate, 60 V, 2.6 A, 116 mΩ
PT5 100/20V Nch PowerTrench MOSFET - MOLDED PACKAGE, SUPERSOT, 3 LEAD
Trans MOSFET N-CH 60V 2.6A 3-Pin SOT-23 T/R
1.5W(Ta) 20V 3V@ 250¦ÌA 5.4nC@ 10 V 1N 60V 116m¦¸@ 2.6A,10V 2.6A 335pF@30V SOT-23-3 2.92mm*1.4mm*940¦Ìm
N-Channel Shielded Gate Power Trench MOSFET
场效应管, MOSFET, N沟道, 60V, 2.6A, 150度 C, 1.5W;
Small Signal Field-Effect Transistor
MOSFET, N-CH, 60V, 2.6A, SUPERSOT;
60V 2.6A 89m´Î@10V2.6A 1.5W 1.9V@250uA 4.9pF@30V N Channel 236pF@30V 1.9nC@0~4.5V -55¡Í~+150¡Í@(Tj) SSOT-3 MOSFETs ROHS
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench® process that incorporates Shielded Gate technology. This process has been optimized for rDS(on), switching performance and ruggedness.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd