onsemi FDN5630

N-Channel 60 V 0.5 W 100 mOhm 10 nC SMT PowerTrench Mosfet - SSOT-3
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN5630.

IHS

Datasheet7 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
-23.58%

CAD Models

Download onsemi FDN5630 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
LTB Date2021-12-24
LTD Date2021-12-24
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiFDN5618P
P-Channel PowerTrench® MOSFET, 60V, -1.25A, 170mΩ
60V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
SQ2362ES Series 60 V 0.068 Ohm 4.3 A SMT Automotive N-Channel Mosfet - SOT-23
Single P-Channel 60 V 1 W 6 nC Silicon Surface Mount Mosfet - SOT-23
Diodes Inc.DMN6075S-7
Single N-Channel 60 V 120 mOhm 12.3 nC 0.8 W Silicon Mosfet - SOT-23
60V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS

Descriptions

Descriptions of onsemi FDN5630 provided by its distributors.

N-Channel 60 V 0.5 W 100 mOhm 10 nC SMT PowerTrench Mosfet - SSOT-3
onsemi N-Channel MOSFET PowerTrench, Vds=60V, 1.7A, SOT-23, SMD, 3-Pin
N-Channel PowerTrench® MOSFET 60V, 1.7A, 100mΩ
Power MOSFET, N Channel, 60 V, 1.7 A, 0.1 ohm, SuperSOT, Surface Mount
MOSFET, N, SMD, SSOT-3; Transistor Polarity:N Channel; Continuous Drain Current Id:1.7A; Drain Source Voltage Vds:60V; On Resistance Rds(on):100mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.4V; Power Dissipation Pd:500mW; Transistor Case Style:SuperSOT; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:1.7A; Package / Case:SuperSOT-3; Power Dissipation Pd:500mW; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:2.4V; Voltage Vgs Rds on Measurement:10V
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. This MOSFET features very low RDS(ON) in a small SOT23 footprint. Fairchild’s PowerTrench technology provides faster switching than other MOSFETs with comparable RDS(ON) specifications. The result is higher overall efficiency with less board space.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 1.7 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 83 / Gate-Source Voltage V = 20 / Fall Time ns = 5 / Rise Time ns = 6 / Turn-OFF Delay Time ns = 15 / Turn-ON Delay Time ns = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN 5630
  • FDN-5630
  • FDN5630.
  • FDN5630..