Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD86367

PowerTrench® MOSFET, N-Channel, 80 V, 100 A, 4.2 mΩ
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD86367.

Upverter

Technical Drawing1 page4 years ago

IHS

Farnell

onsemi

Future Electronics

Inventory History

3 month trend:
+12.01%

CAD Models

Download onsemi FDD86367 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.19
$ 1.095
Stock
366,732
404,660
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
TO-252-3
Drain to Source Voltage (Vds)
80 V
80 V
Continuous Drain Current (ID)
100 A
100 A
Threshold Voltage
-
-
Rds On Max
-
4.2 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
227 W
227 W
Input Capacitance
-
4.84 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FDD86367 provided by its distributors.

PowerTrench® MOSFET, N-Channel, 80 V, 100 A, 4.2 mΩ
N-Channel PowerTrench MOSFET 80V 100A 0.0042Ohm 3-Pin DPAK T/R
Trans MOSFET N-CH 80V 100A Automotive 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 100A I(D), 80V, 0.0042ohm, 1-Element, N-Channel, Silicon, Trench Mosfet FET, TO-252AA
MOSFET N-Ch 227W(Tj) 20V 4V@250µA Qg 88nC@10V 80V 4.2mΩ@80A,10V Id 100A Coss 4.84nF@40V D-PAK TO-252 SMD 2.52mm H
Mosfet's - Single; |Onsemi FDD86367
MOSFET N-CHANNEL 80V 100A TO252
Off Line Switcher 11-Pin SOP-B EP T/R
MV7 80/20V 1000A N-CHANNEL POWER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD86367.