Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCP360N65S3R0

N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 10 A, 360 mΩ, TO-220
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP360N65S3R0.

Master Electronics

Datasheet10 pages7 years ago

Upverter

IHS

onsemi

Farnell

Inventory History

3 month trend:
-7.56%

CAD Models

Download onsemi FCP360N65S3R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.28
$ 1.395
Stock
154,691
304,579
Authorized Distributors
6
2
Mount
-
Through Hole
Case/Package
TO-220-3
TO-220
Drain to Source Voltage (Vds)
650 V
600 V
Continuous Drain Current (ID)
10 A
9 A
Threshold Voltage
-
2 V
Rds On Max
-
385 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
83 W
83.3 W
Input Capacitance
-
1.24 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi FCP360N65S3R0 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 10 A, 360 mΩ, TO-220
MOSFET N-CH 650V 10A TO220-3 / N-Channel 650 V 10A (Tc) 83W (Tc) Through Hole TO-220-3
83W(Tc) 30V 4.5V@1mA 18nC@10V N-Channel 650V 360mΩ@5A,10V 10A 730pF@400V TO-220-3 TH
Power Field-Effect Transistor, 10A I(D), 650V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Chip Resistor - Surface Mount 162kOhm 1206 (3216 Metric) ±0.1% ±25ppm/°C Thin Film Cut Tape (CT) 2 1 (Unlimited) ERA-8A RESISTOR, 1206, 162K, FULL REEL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd