STMicroelectronics STP13NM60N

N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in TO-220 package
$ 1.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP13NM60N.

Newark

Datasheet21 pages14 years ago
Datasheet30 pages14 years ago
Datasheet16 pages19 years ago
Datasheet21 pages14 years ago

Factory Futures

TME

iiiC

Inventory History

3 month trend:
+1.41%

CAD Models

Download STMicroelectronics STP13NM60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTP18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220
STMicroelectronicsSTP14NM50N
N-channel 500 V, 0.28 Ohm, 12 A MDmesh(TM) II Power MOSFET in TO-220 package
STMicroelectronicsSTP19NM50N
N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220
N-Channel Power MOSFET, UniFETTM II, 600 V, 12 A, 650 mΩ, TO-220
N-Channel Power MOSFET, UniFETTM II, 600V, 10A, 750mΩ, TO-220
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600V, 10.2A, 380mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STP13NM60N provided by its distributors.

N-channel 600 V, 0.28 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in TO-220 package
STMicroelectronics N-Channel MOSFET MDmesh Series, Vds=600V, 11A, TO-220, TH, 3-Pin
STP13NM60N N-CHANNEL MOSFET TRANSISTOR, 11 A, 600 V, 3-PIN TO-220
Power MOSFET, N Channel, 600 V, 5.5 A, 0.28 ohm, TO-220, Through Hole
Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-220AB Tube
N-CHANNEL 600 VOLT, 280 MILLI OHM TYP., 11 AMP MDMESH II POWER MOSFET Power Field-Effect Transistor, 11A I(D), 600V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 600V, 11A, TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:5.5A; Drain Source Voltage Vds:600V; On Resistance Rds(on):280mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:90W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:11A; Package / Case:TO-220; Power Dissipation Pd:90W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:600V; Voltage Vgs Max:25V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP13NM60N.