STMicroelectronics STP10NK60Z

N-channel 600 V, 0.65 Ohm typ., 10 A, Zener-protected SuperMESH Power MOSFET in TO-220 package
$ 1.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP10NK60Z.

Future Electronics

Datasheet24 pages15 years ago

element14 APAC

Farnell

Nu Horizons

iiiC

Inventory History

3 month trend:
+2.46%

CAD Models

Download STMicroelectronics STP10NK60Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

N-Channel Power MOSFET, UniFETTM II, 600 V, 12 A, 650 mΩ, TO-220
STMicroelectronicsSTP9NK60Z
N-channel 600 V, 0.85 Ohm typ., 7 A Zener-protected SuperMESH(TM) Power MOSFET in D2PAK package
STMicroelectronicsSTP9NK70Z
N-Channel 700V - 1Ohm - 7.5A - TO-220 Zener-Protected SuperMesh(TM) POWER MOSFET
STMicroelectronicsSTP10N62K3
N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in TO-220 package
N-Channel Power MOSFET, UniFETTM II, 600V, 10A, 750mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STP10NK60Z provided by its distributors.

N-channel 600 V, 0.65 Ohm typ., 10 A, Zener-protected SuperMESH Power MOSFET in TO-220 package
Trans MOSFET N-CH 600V 10A 3-Pin(3+Tab) TO-220AB Tube
10 A 600 V 0.75 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 10A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
STMicroelectronics NChannel EnhancedMOSTube MDmesh, SuperMESHseries, Vds=600 V, 10 A, TO-220encapsulation, Through hole mounting, 3Pin
MOSFET, N TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 10A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.65ohm; Rds(on) Test Voltage Vgs: -; Threshold Voltage Vgs: -; Power Dissipation Pd: 11

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP10NK60Z.