STMicroelectronics STP5NK50Z

N-channel 500 V, 1.22 Ohm typ., 4.4 A Zener-protected SuperMESH Power MOSFET in TO-220 package
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP5NK50Z.

IHS

Datasheet29 pages8 years ago

TME

STMicroelectronics

iiiC

Inventory History

3 month trend:
-2.87%

CAD Models

Download STMicroelectronics STP5NK50Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTP7NK40Z
N-Channel 400V - 0.85 Ohm - 5.4A TO-220 Zener-Protected SuperMESH(TM) POWER MOSFET
STMicroelectronicsSTP5NK60Z
N-CHANNEL 600V - 1.2 Ohm - 5A TO-220 Zener-Protected SuperMESH™ Power MOSFET
STMicroelectronicsSTP6N62K3
N-channel 620 V, 0.95 Ohm typ., 5.5 A SuperMESH3(TM) Power MOSFET in TO-220 package
onsemiFDP5N50NZ
N-Channel Power MOSFET, UniFETTM II, 500 V, 4.5 A, 1.5 Ω, TO-220
onsemiFCP4N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 3.9 A, 1.2 Ω, TO-220
Trans MOSFET N-CH 650V 3.2A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of STMicroelectronics STP5NK50Z provided by its distributors.

N-channel 500 V, 1.22 Ohm typ., 4.4 A Zener-protected SuperMESH Power MOSFET in TO-220 package
70W(Tc) 30V 4.5V@50µA 28nC@10V 1-N-Ch 500V 1.5Ω@2.2A,10V 4.4A 535pF@25V TO-220 TH 9.15mm H
Trans MOSFET N-CH 500V 4.4A 3-Pin(3+Tab) TO-220AB Tube
MOSFET Operating temperature: -55...150 °C Housing type: TO-220 Polarity: N Power dissipation: 70 W
N-CHANNEL 500 V-1.22 OHM-4.4 A SUPERMESH POWER MOSFET Power Field-Effect Transistor, 4.4A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N-CHANNEL500V-1.22ohm-4.4ATO-220/FP/DPAK/IPAK/I2PAK Zener-Protected SuperMESH™Power MOSFET | MOSFET N-CH 500V 4.4A TO-220
MOSFET, N, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 4.4A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 1.22ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.75V; Power Dissipati

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics