onsemi FQP10N60C

Trans MOSFET N-CH 600V 9.5A 3-Pin (3+Tab) TO-220 Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP10N60C.

IHS

Datasheet10 pages12 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Arrow Electronics

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-05-21
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2011-12-13
LTD Date2012-06-13

Related Parts

onsemiFQP12N60C
Power MOSFET, N-Channel, QFET®, 600 V, 12 A, 650 mΩ, TO-220
Single N-Channel 500 V 0.52 Ohms Flange Mount Power Mosfet - TO-220-3
Single N-Channel 500 V 0.75 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFCP11N60F
N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 11 A, 380 mΩ, TO-220
onsemiFCP11N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 11 A, 380 mΩ, TO-220
Transistor MOSFET N-CH 500V 8A 3-Pin (3+Tab) TO-220AB

Descriptions

Descriptions of onsemi FQP10N60C provided by its distributors.

Trans MOSFET N-CH 600V 9.5A 3-Pin (3+Tab) TO-220 Rail
N-Channel QFET® MOSFET 600V, 9.5A, 730mΩ
Power Field-Effect Transistor, 9.5A I(D), 600V, 0.73ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
156W(Tc) 30V 4V@ 250µA 57nC@ 10V 1individualNChannel 600V 730mΩ@ 4.75A,10V 9.5A 2.04nF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:600V; Current, Id Cont:9.5A; Resistance, Rds On:0.6ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220; Termination Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Current, Idm Pulse:38A; External Length / Height:4.83mm; No. of Pins:3; Power Dissipation:156W; Power, Pd:156W; Resistance, Rds on Max:0.73ohm; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:600V; Voltage, Vgs th Max:4V; Width, External:10.67mm
These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to mini-mize on-state resistance, provide superior switching perfor-mance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high effi-ciency switched mode power supplies, active power factor correction, electronic lamp ballasts based on half bridge topology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd