onsemi FCH041N65EF-F155

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 76 A, 71 mΩ, TO-247
$ 8.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH041N65EF-F155.

IHS

Datasheet10 pages6 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
-16.63%

CAD Models

Download onsemi FCH041N65EF-F155 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTWA88N65M5
N-channel 650 V, 0.024 Ohm typ., 84 A MDmesh M5 Power MOSFET in TO-247 long leads package
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 600 V, 76 A, 41 mΩ, TO-247
MOSFET N-CH 600V 76A TO247-3 / N-Channel 600 V 76A (Tc) 595W (Tc) Through Hole TO-247-3
STMicroelectronicsSTW65N65DM2AG
MOSFET Automotive-grade N-channel 650 V,42 mOhm typ 60 A MDmesh DM2 Power MOSFET
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V , 75 A, 23 mΩ, TO-247
SIHG73N60E-GE3 N-CHANNEL MOSFET TRANSISTOR, 73 A, 600 V, 3-PIN TO-247AC

Descriptions

Descriptions of onsemi FCH041N65EF-F155 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 76 A, 71 mΩ, TO-247
Aluminum Electrolytic Capacitors 22μF Radial, Can - SMD ±20% Tape & Reel (TR) FT 0.240 6.10mm Surface Mount Automotive 160 mA CAP ALUM 22UF 20% 25V SMD
MOSFET, N-CH, 650V, 76A, TO-247-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 76A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.036ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Po
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. SuperFET II FRFET® MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCH041N65EFF155
  • FCH041N65EF_F155