Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCD5N60TM-WS

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 4.6 A, 950 mΩ, DPAK
$ 1.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCD5N60TM-WS.

IHS

Datasheet6 pages12 years ago
Datasheet0 pages0 years ago

onsemi

_legacy Avnet

Fairchild Semiconductor

Inventory History

3 month trend:
-1.98%

CAD Models

Download onsemi FCD5N60TM-WS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.058
$ 0.965
Stock
147,912
336,036
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
7 A
4.6 A
Threshold Voltage
-
5 V
Rds On Max
950 mΩ
950 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
54 W
54 W
Input Capacitance
600 pF
600 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTD7N60M2
N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in DPAK package
onsemiFCD4N60TM
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 3.9 A, 1.2 Ω, DPAK
STMicroelectronicsSTD7NM60N
N-channel 600 V, 5 A, 0.84 Ohm MDmesh(TM) II Power MOSFET in DPAK package
STMicroelectronicsSTD6NK50ZT4
N-CHANNEL 500V - 0.93͐2;6; - 5.6A DPAK Zener-Protected SuperMESH™ MOSFET
N-Channel Power MOSFET, SuperFET® II, FAST, 600 V, 4.5 A, 900 mΩ, DPAK
N-Channel Power MOSFET, QFET®, 500 V, 4.5 A, 1.2 Ω, DPAK

Descriptions

Descriptions of onsemi FCD5N60TM-WS provided by its distributors.

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 4.6 A, 950 mΩ, DPAK
Trans MOSFET N-CH 600V 4.6A 3-Pin(2+Tab) DPAK T/R
MOSFET 54W(Tc) 30V 5V@250µA 16nC@10V N-Ch 600V 950mΩ@2.3A,10V 4.6A 600pF@25V TO-252AA SMD 6.73mm × 6.22mm × 2.39mm
Mosfet's - Single; |Onsemi FCD5N60TM-WS
Power Field-Effect Transistor, 7A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
SuperFET® MOSFET is Fairchild Semiconductor’s first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCD5N60TMWS
  • FCD5N60TM_WS