Technical
Continuous Drain Current (ID)4.5 A
Drain to Source Breakdown Voltage650 V
Drain to Source Resistance900 mΩ
Drain to Source Voltage (Vds)600 V
Element ConfigurationSingle
Fall Time11.9 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance720 pF
Max Operating Temperature150 °C
Max Power Dissipation52 W
Min Breakdown Voltage600 V
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation2 W
Rds On Max900 mΩ
Rise Time5.2 ns
Turn-Off Delay Time33.6 ns
Turn-On Delay Time10.9 ns