Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCD4N60TM

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 3.9 A, 1.2 Ω, DPAK
$ 0.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCD4N60TM.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+4.21%

CAD Models

Download onsemi FCD4N60TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-07-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2009-03-09
LTD Date2009-09-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFCD5N60TM
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 4.6 A, 950 mΩ, DPAK
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 4.6 A, 950 mΩ, DPAK
N-Channel Power MOSFET, QFET®, 500 V, 4.5 A, 1.2 Ω, DPAK
STMicroelectronicsSTD5N52K3
N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in DPAK package
STMicroelectronicsSTD7N60M2
N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in DPAK package
STMicroelectronicsSTD7NM60N
N-channel 600 V, 5 A, 0.84 Ohm MDmesh(TM) II Power MOSFET in DPAK package

Descriptions

Descriptions of onsemi FCD4N60TM provided by its distributors.

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 3.9 A, 1.2 Ω, DPAK
N-Channel 600 V 3.9 A 1.2 Ohm Surface Mount SuperFET® Mosfet - TO-252-3
50W(Tc) 30V 5V@ 250µA 16.6nC@ 10 V 1individualNChannel 600V 1.2Ω@ 2A,10V 3.9A 540pF@25V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
MOSFET, N, 600V, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:3.9A; Drain Source Voltage Vds:600V; On Resistance Rds(on):1ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:50W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:TO-252; Current Id Max:3.9A; On State Resistance Max:1.2ohm; Package / Case:DPAK; Power Dissipation Pd:50W; Power Dissipation Pd:50W; Pulse Current Idm:11.7A; Termination Type:SMD; Voltage Vds Typ:600V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V; Voltage Vgs th Min:3V
SuperFET® MOSFET is Fairchild Semiconductor’s first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd