onsemi FCD5N60TM

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 4.6 A, 950 mΩ, DPAK
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCD5N60TM.

IHS

Datasheet6 pages12 years ago

Newark

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-0.62%

CAD Models

Download onsemi FCD5N60TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1
$ 1.058
Stock
343,509
163,017
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
4.6 A
7 A
Threshold Voltage
5 V
-
Rds On Max
950 mΩ
950 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
54 W
54 W
Input Capacitance
600 pF
600 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFCD4N60TM
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 3.9 A, 1.2 Ω, DPAK
STMicroelectronicsSTD6NK50ZT4
N-CHANNEL 500V - 0.93͐2;6; - 5.6A DPAK Zener-Protected SuperMESH™ MOSFET
STMicroelectronicsSTD5N52K3
N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in DPAK package
IRFR430A Series 500 V 5 A Surface Mount Power Mosfet - DPAK (TO-252)
STMicroelectronicsSTD5NK50ZT4
N-channel 500 V, 1.22 Ohm typ., 4.4 A Zener-protected SuperMESH Power MOSFET in DPAK package

Descriptions

Descriptions of onsemi FCD5N60TM provided by its distributors.

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 4.6 A, 950 mΩ, DPAK
N-Channel 600 V 0.95 Ohm Surface Mount SuperFET Mosfet - TO-252-3
Trans MOSFET N-CH 600V 4.6A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 600V 4.6A DPAK
MOSFET, N, 650V, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:4.6A; Drain Source Voltage Vds:650V; On Resistance Rds(on):950mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:54W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:TO-252; Current Id Max:4.6A; Package / Case:DPAK; Power Dissipation Pd:54W; Power Dissipation Pd:54W; Pulse Current Idm:13.8A; Termination Type:SMD; Voltage Vds Typ:600V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V; Voltage Vgs th Min:3V
SuperFET® MOSFET is Fairchild Semiconductor’s first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd