onsemi FQD6N50CTM

N-channel Power Mosfet, Qfet®, 500 V, 4.5 A, 1.2 Ω, Dpak
$ 0.495
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD6N50CTM.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQD6N50CTM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-05-19
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

N-Channel Power MOSFET, QFET®, 400 V, 4.5 A, 1.0 Ω, DPAK
STMicroelectronicsSTD6NK50ZT4
N-CHANNEL 500V - 0.93͐2;6; - 5.6A DPAK Zener-Protected SuperMESH™ MOSFET
Trans MOSFET N-CH 500V 4A 3-Pin(2+Tab) DPAK T/R
Trans MOSFET N-CH 400V 4.5A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD7NK40ZT4
N-Channel 400V - 0.85 Ohm - 5.4A Zener-Protected SuperMESH(TM) POWER MOSFET
STMicroelectronicsSTD5NK50ZT4
N-channel 500 V, 1.22 Ohm typ., 4.4 A Zener-protected SuperMESH Power MOSFET in DPAK package

Descriptions

Descriptions of onsemi FQD6N50CTM provided by its distributors.

N-Channel Power MOSFET, QFET®, 500 V, 4.5 A, 1.2 Ω, DPAK
Transistor, mosfet, n-Channel,500V V(Br)Dss,4.5A I(D),to-252Aa Rohs Compliant: Yes |Onsemi FQD6N50CTM
2.5W(Ta),61W(Tc) 30V 4V@ 250µA 25nC@ 10 V 1individualNChannel 500V 1.2Ω@ 2.25A,10V 4.5A 700pF@25V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts..

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd