STMicroelectronics STD6NK50ZT4

N-CHANNEL 500V - 0.93͐2; 6; - 5.6A DPAK Zener-Protected SuperMESH™ MOSFET
$ 0.889
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD6NK50ZT4.

IHS

Datasheet16 pages3 years ago

Newark

Arrow Electronics

iiiC

Nu Horizons

Inventory History

3 month trend:
-34.20%

CAD Models

Download STMicroelectronics STD6NK50ZT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTD7N52K3
N-channel 525 V, 0.72 Ohm, 6 A, DPAK SuperMESH3(TM) Power MOSFET
STMicroelectronicsSTD5NK50ZT4
N-channel 500 V, 1.22 Ohm typ., 4.4 A Zener-protected SuperMESH Power MOSFET in DPAK package
STMicroelectronicsSTD7NK40ZT4
N-Channel 400V - 0.85 Ohm - 5.4A Zener-Protected SuperMESH(TM) POWER MOSFET
IRFR430A Series 500 V 5 A Surface Mount Power Mosfet - DPAK (TO-252)

Descriptions

Descriptions of STMicroelectronics STD6NK50ZT4 provided by its distributors.

N-CHANNEL 500V - 0.93͐2;6; - 5.6A DPAK Zener-Protected SuperMESH™ MOSFET
STMicroelectronics N-Ch MOSFET MDmesh SuperMESH Vds=500V 5.6A DPAK TO-252 SMD 3-Pin
STD6NK50ZT4 N-CHANNEL MOSFET TRANSISTOR, 5.6 A, 500 V, 3-PIN TO-252
Trans MOSFET N-CH 500V 5.6A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 500V 5.6A DPAK
MOSFET, N CH, 500V, 5.6A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:5.6A; Drain Source Voltage Vds:500V; On Resistance Rds(on):0.93ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:90W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-252; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics